342-072-523-207

Heilind Number:EDA342-072-523-207
Manufacturer:EDAC
Manufacturer Number:342-072-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-523-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 72 positions, it offers ample room for seamless integration on your PCB. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch and row spacing of .1 in and .2 in, respectively. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Explore our range of connectors to elevate your connectivity solutions.