342-072-523-212

Heilind Number:EDA342-072-523-212
Manufacturer:EDAC
Manufacturer Number:342-072-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-523-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Its dual-row layout with 72 positions offers ample connectivity options, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Straight-mount Card Edge Connector for efficient and secure board-to-board connections.