342-072-524-201

Heilind Number:EDA342-072-524-201
Manufacturer:EDAC
Manufacturer Number:342-072-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-524-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, this connector offers robust power delivery. Its Copper Alloy contacts guarantee excellent conductivity, while the dual-row design with 72 positions allows for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. The straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, it offers versatility and performance. Elevate your connectivity with this essential component.