342-072-524-212

Heilind Number:EDA342-072-524-212
Manufacturer:EDAC
Manufacturer Number:342-072-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it suitable for power-intensive tasks. The .1-inch pitch and .2-inch row spacing, along with 72 positions, provide ample room for signal transmission. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Upgrade your connectivity with this essential component.