342-072-540-202

Heilind Number:EDA342-072-540-202
Manufacturer:EDAC
Manufacturer Number:342-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-540-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable power transmission of up to 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and high performance. With a .1-inch pitch and .2-inch row spacing, it's perfect for intricate PCB layouts. The straight mount orientation and 72 positions cater to diverse installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.