342-072-540-203

Heilind Number:EDA342-072-540-203
Manufacturer:EDAC
Manufacturer Number:342-072-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it delivers reliable conductivity for your electronic devices. The 2-row design, with a pitch of .1 in and row spacing of .2 in, offers precision and efficiency in connecting components. Boasting 72 positions, it accommodates multiple connections with ease. Its straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your board-to-board connections with this essential component.