342-072-540-207

Heilind Number:EDA342-072-540-207
Manufacturer:EDAC
Manufacturer Number:342-072-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-540-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and a total of 72 positions, it offers ample space for efficient signal transmission. The contact material, crafted from durable Copper Alloy, ensures long-lasting durability and conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a vital component in your assembly process. Trust in its quality and performance to meet your connectivity needs seamlessly.