342-072-541-201

Heilind Number:EDA342-072-541-201
Manufacturer:EDAC
Manufacturer Number:342-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of Copper Alloy contacts, it offers a seamless connection with a pitch of .1 in and row spacing of .2 in. Featuring 72 positions, it's ideal for complex PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless performance in diverse environments. Upgrade your connectivity game with this essential component.