342-072-541-202

Heilind Number:EDA342-072-541-202
Manufacturer:EDAC
Manufacturer Number:342-072-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features two rows of 72 positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior safety and performance, while the Copper Alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure connectivity solutions.