342-072-541-203

Heilind Number:EDA342-072-541-203
Manufacturer:EDAC
Manufacturer Number:342-072-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-541-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two-row design, with a pitch of .1 inch and row spacing of .2 inch, offers seamless compatibility for a wide range of applications. Crafted with precision, the 72 copper alloy contacts guarantee reliable signal transfer. Its straight mount orientation facilitates easy installation onto PCBs, while the operating temperature range of -40 to 105 °C ensures stable performance in various environments. Ideal for board-to-board connections, this connector is a must-have for professional and DIY electronics projects. Elevate your connectivity game with this essential component.