342-072-541-212

Heilind Number:EDA342-072-541-212
Manufacturer:EDAC
Manufacturer Number:342-072-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visibility in your setup. With a dual-row configuration and 72 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your PCB assemblies with this essential component for seamless data transmission and power distribution.