342-072-542-201

Heilind Number:EDA342-072-542-201
Manufacturer:EDAC
Manufacturer Number:342-072-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also offers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 72 positions allows for versatile connectivity options. Made of Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component.