342-072-542-207

Heilind Number:EDA342-072-542-207
Manufacturer:EDAC
Manufacturer Number:342-072-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-542-207

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this two-row connector features a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in demanding environments. With 72 positions and a pitch of .1 inch, it offers ample connectivity options for your applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Made of robust Copper Alloy, the contacts ensure secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your PCB connections with this essential component.