342-072-542-212

Heilind Number:EDA342-072-542-212
Manufacturer:EDAC
Manufacturer Number:342-072-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is built to withstand the toughest of environments. With two rows of copper alloy contacts, it offers reliable performance and a current rating of 3 A. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout, while the 72 positions ensure ample connectivity options. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.