342-072-544-203

Heilind Number:EDA342-072-544-203
Manufacturer:EDAC
Manufacturer Number:342-072-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-544-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, it offers a total of 72 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.