342-072-544-207

Heilind Number:EDA342-072-544-207
Manufacturer:EDAC
Manufacturer Number:342-072-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material provides excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment on your board. Suitable for straight mounting orientation, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.