342-072-555-201

Heilind Number:EDA342-072-555-201
Manufacturer:EDAC
Manufacturer Number:342-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-555-201

Detailed Description

Elevate your PCB connections with our Card Edge Connector in a striking green hue. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 72 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, from industrial to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB assembly process.