342-072-555-202

Heilind Number:EDA342-072-555-202
Manufacturer:EDAC
Manufacturer Number:342-072-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide a total of 72 positions for comprehensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component.