342-072-555-203

Heilind Number:EDA342-072-555-203
Manufacturer:EDAC
Manufacturer Number:342-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a maximum amperage of 3A. Its 72 positions, arranged in a straight mounting orientation, provide ample connectivity options for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential connector, a must-have in the world of electronic engineering.