342-072-555-208

Heilind Number:EDA342-072-555-208
Manufacturer:EDAC
Manufacturer Number:342-072-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-555-208

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration within electronic PCB setups. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers 72 positions for secure and efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality under varying conditions. Whether for industrial or commercial applications, this versatile component is an essential solution for achieving dependable and streamlined PCB connectivity.