342-072-555-212

Heilind Number:EDA342-072-555-212
Manufacturer:EDAC
Manufacturer Number:342-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts, totaling 72 positions, ensure secure and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Upgrade your PCB setups with this essential component for seamless board-to-board connectivity.