342-072-556-203

Heilind Number:EDA342-072-556-203
Manufacturer:EDAC
Manufacturer Number:342-072-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power transmission but also adds a touch of color to your PCB setup. With a 3A amperage and copper alloy contacts, this connector guarantees efficient power delivery. Its double-row design, with 72 positions and a pitch of .1 inches, allows for seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.