342-072-556-208

Heilind Number:EDA342-072-556-208
Manufacturer:EDAC
Manufacturer Number:342-072-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also stands out for its durability and reliability. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Featuring two rows of 72 positions each, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch further ensure seamless data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB design with this essential component.