342-072-558-201

Heilind Number:EDA342-072-558-201
Manufacturer:EDAC
Manufacturer Number:342-072-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes installation easy, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Please note that it is not RoHS compliant. Elevate your PCB design with this high-quality Card Edge Connector.