342-072-558-202

Heilind Number:EDA342-072-558-202
Manufacturer:EDAC
Manufacturer Number:342-072-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust construction and copper alloy contact material, it ensures reliable power delivery, supporting an amperage of 3A. The two-row design with a pitch of .1 inches and row spacing of .2 inches offers 72 positions for efficient board-to-board connections. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees excellent performance even in harsh environments. Upgrade your system with this essential component for optimal connectivity.