342-072-558-203

Heilind Number:EDA342-072-558-203
Manufacturer:EDAC
Manufacturer Number:342-072-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient circuit board assembly. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and ease of identification. With a 3 A amperage rating and copper alloy contact material, it guarantees optimal conductivity and performance. The connector boasts a double-row configuration with 72 positions, offering ample connectivity options for your application. Its .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Engineered for versatility, it supports right-angle mounting orientation, allowing for flexible installation in diverse setups. Operable in a wide temperature range from -40 to 105°C, it ensures consistent functionality in various environmental conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.