342-072-558-207

Heilind Number:EDA342-072-558-207
Manufacturer:EDAC
Manufacturer Number:342-072-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. The 72 positions cater to versatile connectivity needs, while the right-angle mount orientation ensures efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Trust in this connector for secure and stable board-to-board connections.