342-072-558-208

Heilind Number:EDA342-072-558-208
Manufacturer:EDAC
Manufacturer Number:342-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Boasting a total of 72 positions, it allows for extensive connectivity possibilities. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have in the realm of PCB connectivity.