342-072-558-212

Heilind Number:EDA342-072-558-212
Manufacturer:EDAC
Manufacturer Number:342-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assemblies. Designed for efficiency and reliability, this connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With two rows of copper alloy contacts, it ensures seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 72 positions for comprehensive connectivity. Its right angle mount orientation enables easy integration into your circuit layout, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic applications.