342-072-559-203

Heilind Number:EDA342-072-559-203
Manufacturer:EDAC
Manufacturer Number:342-072-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-559-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a double row configuration and 72 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105°C, is a versatile and essential component for your projects. Install it with ease in a right-angle orientation for a secure and space-efficient setup. Explore our range of connectors for more options to suit your needs.