342-072-559-204

Heilind Number:EDA342-072-559-204
Manufacturer:EDAC
Manufacturer Number:342-072-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and 72 positions, it offers ample connectivity possibilities. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Its right-angle mount orientation further enhances versatility, making it a perfect choice for your board-to-board connection needs. Trust in this connector for consistent and reliable performance in all your projects.