342-072-559-208

Heilind Number:EDA342-072-559-208
Manufacturer:EDAC
Manufacturer Number:342-072-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it offers a total of 72 positions for secure and efficient connections. Designed for right-angle mounting, it seamlessly integrates into your PCB assembly. Capable of withstanding temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Trust in this connector for superior quality and unrivaled performance in your electronic projects.