342-072-560-207

Heilind Number:EDA342-072-560-207
Manufacturer:EDAC
Manufacturer Number:342-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-072-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, it offers reliable power transmission with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows and a pitch of .1 inch, it accommodates a total of 72 positions for comprehensive connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB design with this essential component.