342-074-520-203

Heilind Number:EDA342-074-520-203
Manufacturer:EDAC
Manufacturer Number:342-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-520-203

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 74 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies setup, making it a versatile choice for your PCB connectivity needs.