342-074-520-207

Heilind Number:EDA342-074-520-207
Manufacturer:EDAC
Manufacturer Number:342-074-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfectly designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a double-row design and 74 positions, it offers ample connectivity options for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient current transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environmental conditions. Upgrade your PCB assemblies with this essential component for seamless and efficient electronic connections.