342-074-520-212

Heilind Number:EDA342-074-520-212
Manufacturer:EDAC
Manufacturer Number:342-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-520-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a sleek green design, crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row layout and 74 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.