342-074-521-201

Heilind Number:EDA342-074-521-201
Manufacturer:EDAC
Manufacturer Number:342-074-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Its vibrant green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and 74 positions, this connector facilitates high-speed data transfer with precision. Mount it straight onto your PCB for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your system with this essential component for seamless and efficient connectivity.