342-074-521-202

Heilind Number:EDA342-074-521-202
Manufacturer:EDAC
Manufacturer Number:342-074-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable functionality, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and efficiency. With two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it enables seamless board-to-board connections. Boasting 74 positions, it accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential component.