342-074-521-203

Heilind Number:EDA342-074-521-203
Manufacturer:EDAC
Manufacturer Number:342-074-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually striking but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Boasting a dual-row design with 74 positions, it provides ample connectivity options. The Copper Alloy contacts, paired with a pitch of .1 in, deliver precise and efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential component.