342-074-521-204

Heilind Number:EDA342-074-521-204
Manufacturer:EDAC
Manufacturer Number:342-074-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green color adds a pop of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a dual-row configuration and 74 positions, this connector offers ample room for intricate circuitry. The Copper Alloy contact material guarantees reliable conductivity, even in high-demand applications. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Choose this connector for seamless, secure, and efficient board-to-board connectivity.