342-074-521-207

Heilind Number:EDA342-074-521-207
Manufacturer:EDAC
Manufacturer Number:342-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures easy identification on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's two rows of 74 positions each, along with a contact material of Copper Alloy, enable efficient and reliable data transmission. Designed for seamless integration, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for secure and stable board-to-board connections in your projects.