342-074-521-208

Heilind Number:EDA342-074-521-208
Manufacturer:EDAC
Manufacturer Number:342-074-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-521-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant Green hue. Designed for high-performance applications, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers seamless signal transmission across its 74 positions. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups, ensuring reliable performance in any environment. Ideal for board-to-board connections, this connector is a crucial component for your electronic projects.