342-074-523-203

Heilind Number:EDA342-074-523-203
Manufacturer:EDAC
Manufacturer Number:342-074-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-523-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability and longevity in your PCB setups. With a dual-row design and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's ideal for various applications. Operable in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh operating conditions. Upgrade your connector solutions today with this essential component.