342-074-523-207

Heilind Number:EDA342-074-523-207
Manufacturer:EDAC
Manufacturer Number:342-074-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-523-207

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 74 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while a pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB integration needs. Trust in its straight mount orientation for a secure fit, making it an essential component in any electronic setup.