342-074-523-212

Heilind Number:EDA342-074-523-212
Manufacturer:EDAC
Manufacturer Number:342-074-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-523-212

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers a total of 74 positions for efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this high-quality connector to optimize your PCB connections.