342-074-524-201

Heilind Number:EDA342-074-524-201
Manufacturer:EDAC
Manufacturer Number:342-074-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a high amperage rating of 3A, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. This connector boasts a dual-row design with 74 positions, facilitating multiple connections in a compact space. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Suitable for straight mounting, it offers versatility in assembly. Operating in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB design with this high-quality Card Edge Connector.