342-074-524-202

Heilind Number:EDA342-074-524-202
Manufacturer:EDAC
Manufacturer Number:342-074-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features 74 positions across 2 rows, ensuring efficient data flow. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers durability but also adds a pop of color to your setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and boasting a straight mount orientation, it meets industry standards for environmental responsibility and ease of use. Upgrade your connectivity solutions with this essential component.