342-074-524-207

Heilind Number:EDA342-074-524-207
Manufacturer:EDAC
Manufacturer Number:342-074-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector is essential for establishing secure connections in electronic devices. With a durable housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliability even in demanding environments. Featuring two rows and 74 positions, it offers ample connectivity options. The compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-efficient PCB layouts. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this high-quality Card Edge Connector.