342-074-524-212

Heilind Number:EDA342-074-524-212
Manufacturer:EDAC
Manufacturer Number:342-074-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-524-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 74 positions, spread across two rows with a pitch of .1 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Its straight mount orientation and compact .2 inch row spacing make it ideal for tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your PCB connections with this essential component.