342-074-540-201

Heilind Number:EDA342-074-540-201
Manufacturer:EDAC
Manufacturer Number:342-074-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of 74 positions each, you can effortlessly link multiple boards with precision. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in any environment. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for efficient and secure PCB connections.